23-BH3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-BH3-1

Digi-Key Part Number
2368-23-BH3-1-ND
Manufacturer
Manufacturer Product Number
23-BH3-1
Description
BATT HOLDER AAA 2CEL 5.91" LEADS
Detailed Description
Battery Holder (Open), 2 Side-By-Side AAA 2 Cell Wire Leads - 5.91" (150mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bulk
Product Status
Active
Battery Type, Function
AAA, Holder
Style
Holder (Open), 2 Side-By-Side
Battery Cell Size
AAA
Number of Cells
2
Battery Series
-
Mounting Type
Surface Mount
Termination Style
Wire Leads - 5.91" (150mm)
Height Above Board
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,40000 €0,40 €
100,38200 €3,82 €
200,36200 €7,24 €
500,34180 €17,09 €
1000,33360 €33,36 €