
NSM2015-20B3F-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSM2015-20B3F-DSWRTR-ND - Tape & Reel (TR) 5380-NSM2015-20B3F-DSWRCT-ND - Cut Tape (CT) 5380-NSM2015-20B3F-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2015-20B3F-DSWR |
Description | INTEGRATED CURRENT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 320kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 2,08800 € | 10,44 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,88080 € | 47,02 € |
| 50 | 1,80360 € | 90,18 € |
| 100 | 1,73280 € | 173,28 € |
| 500 | 1,59066 € | 795,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53772 € | 1.537,72 € |
| 2.000 | 1,48916 € | 2.978,32 € |
| 3.000 | 1,46264 € | 4.387,92 € |
| 5.000 | 1,43107 € | 7.155,35 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

