
NSM2012-20B3R-Q1SPR | |
|---|---|
DigiKey Part Number | 5380-NSM2012-20B3R-Q1SPRTR-ND - Tape & Reel (TR) 5380-NSM2012-20B3R-Q1SPRCT-ND - Cut Tape (CT) 5380-NSM2012-20B3R-Q1SPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2012-20B3R-Q1SPR |
Description | INTEGRATED CURRENT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,37800 € | 6,89 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,23560 € | 30,89 € |
| 50 | 1,18240 € | 59,12 € |
| 100 | 1,13360 € | 113,36 € |
| 500 | 1,03556 € | 517,78 € |
| 1.000 | 0,99908 € | 999,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95548 € | 2.388,70 € |
| 5.000 | 0,92565 € | 4.628,25 € |
| 7.500 | 0,90936 € | 6.820,20 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

