
PT30-100psic-1-1-50-80 | |
|---|---|
DigiKey Part Number | 4681-PT30-100psic-1-1-50-80TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PT30-100psic-1-1-50-80 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Compound Male - 7/16" (11.11mm) SAE 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Compound | |
Operating Pressure | 0PSI ~ 100PSI (0kPa ~ 689.48kPa) | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 7/16" (11.11mm) SAE | |
Port Style | Threaded | |
Features | - | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,18000 € | 255,18 € |
| Unit Price without VAT: | 255,18000 € |
|---|---|
| Unit Price with VAT: | 303,66420 € |

