
PT20-15PSIG-1-1-2-17-O2 | |
|---|---|
DigiKey Part Number | 4681-PT20-15PSIG-1-1-2-17-O2-ND |
Manufacturer | |
Manufacturer Product Number | PT20-15PSIG-1-1-2-17-O2 |
Description | GENERAL PURPOSE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 15PSI (0kPa ~ 103.42kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Operating Pressure 0PSI ~ 15PSI (0kPa ~ 103.42kPa) |
Manufacturer NOSHOK, Inc. | Output Type Analog Current, Analog Voltage |
Series | Accuracy ±0.5% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Termination Style DIN EN 175301-803 Form C with 3' Cable |
Pressure Type Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,45000 € | 195,45 € |
| Unit Price without VAT: | 195,45000 € |
|---|---|
| Unit Price with VAT: | 232,58550 € |

