
NRF7001-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF7001-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF7001-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF7001-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7001-QFAA-R7 |
Description | LOW-POWER WI-FI 6 COMPANION IC P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC 802.11b/g/n/ax 2.4GHz 2.9V ~ 4.5V Supply 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Frequency | 2.4GHz | |
RF Type | 802.11b/g/n/ax | |
Secondary Attributes | 2.9V ~ 4.5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92173 € | 1.921,73 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |












