



S58-D04-MFR001 | |
|---|---|
DigiKey Part Number | 37-S58-D04-MFR001-ND |
Manufacturer | |
Manufacturer Product Number | S58-D04-MFR001 |
Description | M12 // SADPT // 4P // D // MF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 3 pcs - 1 Adapter, 1 Nut, 1 O-Ring | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | D | |
Orientation (Convert To) | D | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,17000 € | 33,17 € |
| 10 | 28,19800 € | 281,98 € |
| 30 | 26,09567 € | 782,87 € |
| 50 | 25,17260 € | 1.258,63 € |
| 100 | 23,97190 € | 2.397,19 € |
| 250 | 22,47308 € | 5.618,27 € |
| Unit Price without VAT: | 33,17000 € |
|---|---|
| Unit Price with VAT: | 39,47230 € |




