HDF-V62-113L011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDF-V62-113L011

Digi-Key Part Number
37-HDF-V62-113L011-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
HDF-V62-113L011
Supplier
Description
CONN D-SUB HD PLUG 62POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug, Male Pins
Number of Positions
62
Number of Rows
3
Mounting Type
Panel Mount, Through Hole
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
1€15.48000€15.48
10€13.41500€134.15
27€12.71481€343.30
54€12.53056€676.65
81€11.05642€895.57
243€10.31930€2,507.59
459€10.09815€4,635.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names37-HDF-V62-113L011
Standard Package27