CDFR17W2213L411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDFR17W2213L411

Digi-Key Part Number
37-CDFR17W2213L411-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
CDFR17W2213L411
Supplier
Description
CONN D-SUB RCPT 17POS R/A SLDR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle, Female Sockets
Number of Positions
17 (15 + 2 Power)
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
3 (DB, B) - 17W2
Contact Type
Signal and Power
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
1€17.60000€17.60
10€15.25200€152.52
36€14.45611€520.42
72€14.24653€1,025.75
108€12.57037€1,357.60
252€11.73234€2,956.55
468€11.48094€5,373.08
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.