06025SE-12R-FT-DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
06025SE-12R-FT-DW
NMB IP55 Rated DC Fans

06025SE-12R-FT-DW

DigiKey Part Number
12-06025SE-12R-FT-DW-ND
Manufacturer
Manufacturer Product Number
06025SE-12R-FT-DW
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.405 in H2O (100.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
38.5dB(A)
Power (Watts)
2.76 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,67000 €11,67 €
109,60400 €96,04 €
258,81520 €220,38 €
508,24420 €412,21 €
1307,85969 €1.021,76 €
Manufacturers Standard Package
Unit Price without VAT:11,67000 €
Unit Price with VAT:13,88730 €