MRA403-A
MRA403-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRA403-A
MRA403-A
MRA403-A

MRA403-A

Digi-Key Part Number
360-2679-ND
Manufacturer
Manufacturer Product Number
MRA403-A
Description
SWITCH ROTARY 2-3POS 250MA 125V
Detailed Description
Rotary Switch 2 ~ 3 Position 4P3T 250mA (AC) 125 VAC Panel Mount, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
NKK Switches
Series
Package
Box
Product Status
Obsolete
Number of Positions
2 ~ 3
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Knob
Actuator Length
13.00mm
Angle of Throw
30°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Process Sealed
Depth Behind Panel
17.00mm
Panel Cutout Dimensions
Circular - 6.35mm Dia
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
California Prop 65
Warning Information
214 In Stock
All prices are in EUR
Box
QtyUnit PriceExt Price
122,93000 €22,93 €
519,68600 €98,43 €
1018,45100 €184,51 €
2516,90920 €422,73 €
5015,82980 €791,49 €
10014,85340 €1.485,34 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
360-2679
MRA403-A-ND
MRA403-A-RO-ND
MR-A403
MRA403-A-RO
MR-A403-A
MRA403A
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MRAN403-ANKK Switches0360-MRAN403-A-ND19,02000 €MFR Recommended