RP605Z333B-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP605Z333B-EV

DigiKey Part Number
2129-RP605Z333B-EV-ND
Manufacturer
Manufacturer Product Number
RP605Z333B-EV
Description
EVAL BOARD FOR RP605
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP605 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
300mA
Voltage - Input
1.8V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RP605
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,89000 €47,89 €
1039,43700 €394,37 €
2537,32480 €933,12 €
10035,00450 €3.500,45 €
25033,89880 €8.474,70 €
Manufacturers Standard Package
Unit Price without VAT:47,89000 €
Unit Price with VAT:56,98910 €