


RP605Z333B-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP605Z333B-E2-TTR-ND - Tape & Reel (TR) 2129-RP605Z333B-E2-TCT-ND - Cut Tape (CT) 2129-RP605Z333B-E2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP605Z333B-E2-T |
Description | 300MA ULTRA-LOW POWER BUCK BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Power Supplies | |
Current - Supply | 300nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP-P3 (2.32x1.71) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27120 € | 31,78 € |
| 100 | 1,13660 € | 113,66 € |
| 250 | 1,07232 € | 268,08 € |
| 500 | 1,03358 € | 516,79 € |
| 1.000 | 1,00170 € | 1.001,70 € |
| 2.500 | 0,96804 € | 2.420,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,87450 € | 4.372,50 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

