
NJU77550F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77550F-TE1TR-ND - Tape & Reel (TR) 2129-NJU77550F-TE1CT-ND - Cut Tape (CT) 2129-NJU77550F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77550F-TE1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 55µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,05040 € | 26,26 € |
| 100 | 0,93580 € | 93,58 € |
| 250 | 0,88128 € | 220,32 € |
| 500 | 0,84838 € | 424,19 € |
| 1.000 | 0,82130 € | 821,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71255 € | 2.137,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

