



NJM2902BVB4T1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2902BVB4T1-TE1TR-ND - Tape & Reel (TR) 2129-NJM2902BVB4T1-TE1CT-ND - Cut Tape (CT) 2129-NJM2902BVB4T1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2902BVB4T1-TE1 |
Description | HIGH EMC PERFORMANCE, SINGLE SUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06080 € | 26,52 € |
| 100 | 0,94520 € | 94,52 € |
| 250 | 0,89024 € | 222,56 € |
| 500 | 0,85704 € | 428,52 € |
| 1.000 | 0,82974 € | 829,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80727 € | 1.614,54 € |
| 4.000 | 0,78877 € | 3.155,08 € |
| 6.000 | 0,77951 € | 4.677,06 € |
| 10.000 | 0,76924 € | 7.692,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

