6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJG1801BKGC-A-TE3

DigiKey Part Number
2129-NJG1801BKGC-A-TE3TR-ND - Tape & Reel (TR)
2129-NJG1801BKGC-A-TE3CT-ND - Cut Tape (CT)
2129-NJG1801BKGC-A-TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJG1801BKGC-A-TE3
Description
IC RF SWITCH SPDT 8.5GHZ 6ESON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac/ax, Bluetooth, UWB, WiFi SPDT 50Ohm 6-ESON (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac/ax, Bluetooth, UWB, WiFi
Topology
-
Circuit
SPDT
Frequency Range
300MHz ~ 8.5GHz
Isolation
18dB
Insertion Loss
0.6dB
Test Frequency
8.5GHz
P1dB
31dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-ESON (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72400 €7,24 €
250,65440 €16,36 €
1000,57800 €57,80 €
2500,54164 €135,41 €
5000,51974 €259,87 €
1.0000,50171 €501,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47945 €1.438,35 €
6.0000,46855 €2.811,30 €
9.0000,46309 €4.167,81 €
15.0000,45704 €6.855,60 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €