
NJG1161PCD-TE1 | |
---|---|
DigiKey Part Number | 2129-NJG1161PCD-TE1TR-ND - Tape & Reel (TR) 2129-NJG1161PCD-TE1CT-ND - Cut Tape (CT) 2129-NJG1161PCD-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1161PCD-TE1 |
Description | IC AMP GLONASS 1.606GHZ 10HFFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GLONASS, GPS 1.597GHz ~ 1.606GHz, 1.575GHz 10-HFFP (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.597GHz ~ 1.606GHz, 1.575GHz | |
P1dB | -15dBm | |
Gain | 18.5dB | |
Noise Figure | 1.7dB | |
RF Type | GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 4.6mA | |
Test Frequency | 1.575GHz, 1.597GHz ~ 1.606GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-HFFP (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,42000 € | 2,42 € |
10 | 2,09500 € | 20,95 € |
25 | 1,97920 € | 49,48 € |
100 | 1,81970 € | 181,97 € |
250 | 1,72420 € | 431,05 € |
500 | 1,65666 € | 828,33 € |
1.000 | 1,59301 € | 1.593,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,49957 € | 4.498,71 € |
Unit Price without VAT: | 2,42000 € |
---|---|
Unit Price with VAT: | 2,87980 € |