
SA-7230C | |
|---|---|
DigiKey Part Number | 563-SA-7230C-ND |
Manufacturer | |
Manufacturer Product Number | SA-7230C |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.114" (2.90mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,63600 € | 527,20 € |
| Unit Price without VAT: | 2,63600 € |
|---|---|
| Unit Price with VAT: | 3,13684 € |

