
RJ-4EWS103 | |
|---|---|
DigiKey Part Number | 563-RJ-4EWS103-ND |
Manufacturer | |
Manufacturer Product Number | RJ-4EWS103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-4EWS103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.220" x 0.197" Face (5.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72XR10KLF | TT Electronics/BI | 564 | 987-1148-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,94850 € | 389,70 € |
| Unit Price without VAT: | 1,94850 € |
|---|---|
| Unit Price with VAT: | 2,31872 € |


