
FT1G-2M-Z | |
|---|---|
DigiKey Part Number | FT1G-2M-Z-ND |
Manufacturer | |
Manufacturer Product Number | FT1G-2M-Z |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 3.80mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable, Yellow Actuator |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,70390 € | 370,39 € |
| Unit Price without VAT: | 3,70390 € |
|---|---|
| Unit Price with VAT: | 4,40764 € |

