
F412RS-12LB | |
|---|---|
DigiKey Part Number | F412RS-12LB-ND |
Manufacturer | |
Manufacturer Product Number | F412RS-12LB |
Description | FAN AXIAL 41X12.2MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 41mm L x 41mm H 1 Ball/1 Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 18.0dB(A) |
Mfr | Power (Watts) 480 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.044 lb (19.96 g) |
Size / Dimension Square - 41mm L x 41mm H | Current Rating (Amps) 0.060A |
Width 12.20mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 4.2 CFM (0.118m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |

