ET210S12-Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 49
Unit Price: 16,84000 €
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET210S12-Z

DigiKey Part Number
563-1875-ND
Manufacturer
Manufacturer Product Number
ET210S12-Z
Description
SWITCH TOGGLE DPDT 10A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Electrical Life
20,000 Cycles
Current Rating (Amps)
10A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ET215S12-ZNidec Components49563-1889-ND16,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes