


CT-20EPB101 | |
|---|---|
DigiKey Part Number | 563-CT-20EPB101-ND |
Manufacturer | |
Manufacturer Product Number | CT-20EPB101 |
Description | TRIMMER 100-100 OHM 0.5W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.906" x 0.350" Face (23.00mm x 8.90mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,18180 € | 209,09 € |
| Unit Price without VAT: | 4,18180 € |
|---|---|
| Unit Price with VAT: | 4,97634 € |

