
PA-868-503P-B-G3 | |
---|---|
DigiKey Part Number | PA-868-503P-B-G3-ND |
Manufacturer | |
Manufacturer Product Number | PA-868-503P-B-G3 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 725.19PSI (5000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 0.06" (1.6mm) Tube | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | M12 | |
Maximum Pressure | 1450.38PSI (10000kPa) | |
Operating Temperature | -10°C ~ 75°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 245,49000 € | 245,49 € |
Unit Price without VAT: | 245,49000 € |
---|---|
Unit Price with VAT: | 292,13310 € |