CAS-220TB2 | |
---|---|
DigiKey Part Number | 563-CAS-220TB2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS-220TB2 |
Description | SWITCH SLIDE DPDT 0.1A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT Position Surface Mount Flush Actuator 100mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | DPDT | |
Current Rating (Amps) | 100mA | |
Actuator Type | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,36943 € | 1.369,43 € |
Unit Price without VAT: | 1,36943 € |
---|---|
Unit Price with VAT: | 1,62962 € |