Parametric Equivalent
Parametric Equivalent




UHW2A471MHD6TN | |
|---|---|
DigiKey Part Number | 493-14623-1-ND - Cut Tape (CT) 493-14623-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A471MHD6TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A471MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,00900 € | 20,09 € |
| 50 | 1,60600 € | 80,30 € |
| 100 | 1,47870 € | 147,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34276 € | 335,69 € |
| 500 | 1,25994 € | 629,97 € |
| 750 | 1,21817 € | 913,63 € |
| 1.250 | 1,17161 € | 1.464,51 € |
| 1.750 | 1,14424 € | 2.002,42 € |
| 2.500 | 1,11782 € | 2.794,55 € |
| 3.000 | 1,10525 € | 3.315,75 € |
| 6.000 | 1,08405 € | 6.504,30 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |



