
UCM2A511MNS1MS | |
|---|---|
DigiKey Part Number | UCM2A511MNS1MTR-ND - Tape & Reel (TR) 493-UCM2A511MNS1MSCT-ND - Cut Tape (CT) 493-UCM2A511MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM2A511MNS1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.14 A @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,00200 € | 30,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,33093 € | 174,82 € |
| 150 | 2,17173 € | 325,76 € |
| 225 | 2,09138 € | 470,56 € |
| 375 | 2,00181 € | 750,68 € |
| 525 | 1,94914 € | 1.023,30 € |
| 750 | 1,89831 € | 1.423,73 € |
| 900 | 1,87412 € | 1.686,71 € |
| 1.800 | 1,79231 € | 3.226,16 € |
| 1.875 | 1,78794 € | 3.352,39 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

