Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent




PLG0J821MCO1 | |
|---|---|
DigiKey Part Number | 493-3107-ND |
Manufacturer | |
Manufacturer Product Number | PLG0J821MCO1 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0J821MCO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20600 € | 12,06 € |
| 50 | 0,94360 € | 47,18 € |
| 100 | 0,86080 € | 86,08 € |
| 500 | 0,71856 € | 359,28 € |
| 2.000 | 0,63660 € | 1.273,20 € |
| 4.000 | 0,60572 € | 2.422,88 € |
| 6.000 | 0,59014 € | 3.540,84 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |







