
GYE1J101MCW1GS | |
|---|---|
DigiKey Part Number | GYE1J101MCW1GTR-ND - Tape & Reel (TR) 493-GYE1J101MCW1GSCT-ND - Cut Tape (CT) 493-GYE1J101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,95880 € | 47,94 € |
| 100 | 0,88300 € | 88,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73788 € | 368,94 € |
| 1.000 | 0,69217 € | 692,17 € |
| 1.500 | 0,66911 € | 1.003,66 € |
| 2.500 | 0,64341 € | 1.608,53 € |
| 3.500 | 0,62831 € | 2.199,09 € |
| 5.000 | 0,61372 € | 3.068,60 € |
| 6.000 | 0,60679 € | 3.640,74 € |
| 12.000 | 0,59423 € | 7.130,76 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




