



GYB1V271MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17892-2-ND - Tape & Reel (TR) 493-17892-1-ND - Cut Tape (CT) 493-17892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1V271MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,78900 € | 7,89 € |
| 50 | 0,66080 € | 33,04 € |
| 100 | 0,59910 € | 59,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49298 € | 246,49 € |
| 1.000 | 0,45956 € | 459,56 € |
| 1.500 | 0,44269 € | 664,03 € |
| 2.500 | 0,42389 € | 1.059,72 € |
| 3.500 | 0,41283 € | 1.444,90 € |
| 5.000 | 0,40216 € | 2.010,80 € |
| 6.000 | 0,39709 € | 2.382,54 € |
| 12.000 | 0,37991 € | 4.558,92 € |
| 12.500 | 0,37899 € | 4.737,38 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


