783692-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
783692-01
National Instruments Corporation PXI Multifunction I/O Bundles | Datasheet Preview

783590-02

DigiKey Part Number
2770-783590-02-ND
Manufacturer
Manufacturer Product Number
783590-02
Description
PXIE-5105 PXI OSCILLOSCOPE, 60 M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60 MHz Bench Oscilloscopes Interface Display 8 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
60 MHz
Channels
8 Analog
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115.807,44000 €15.807,44 €
Manufacturers Standard Package
Unit Price without VAT:15.807,44000 €
Unit Price with VAT:18.810,85360 €