
SS210F | |
|---|---|
DigiKey Part Number | 3372-SS210FTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SS210F |
Description | DIODE SCHOTTKY 100V 2A SMAF |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13347 € | 800,82 € |
| Unit Price without VAT: | 0,13347 € |
|---|---|
| Unit Price with VAT: | 0,15883 € |

