
SL477M100HLJRR | |
|---|---|
DigiKey Part Number | 3372-SL477M100HLJRR-ND |
Manufacturer | |
Manufacturer Product Number | SL477M100HLJRR |
Description | CAP ALUM 470UF 20% 100V 10K HRS |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32058 € | 1.160,29 € |
| Unit Price without VAT: | 2,32058 € |
|---|---|
| Unit Price with VAT: | 2,76149 € |

