


PNE20030EPX | |
|---|---|
DigiKey Part Number | 1727-PNE20030EPXTR-ND - Tape & Reel (TR) 1727-PNE20030EPXCT-ND - Cut Tape (CT) 1727-PNE20030EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20030EPX |
Description | DIODE STD 200V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,30720 € | 15,36 € |
| 100 | 0,27020 € | 27,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13346 € | 400,38 € |
| 6.000 | 0,12169 € | 730,14 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |




