


PMEG3030EXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG3030EXEXTR-ND - Tape & Reel (TR) 1727-PMEG3030EXEXCT-ND - Cut Tape (CT) 1727-PMEG3030EXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030EXEX |
Description | DIODE SCHOTTKY 30V 3A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3030EXEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 145pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13400 € | 13,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07336 € | 220,08 € |
| 6.000 | 0,06610 € | 396,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |









