


PMEG3010BEAZ | |
|---|---|
DigiKey Part Number | 1727-PMEG3010BEAZTR-ND - Tape & Reel (TR) 1727-PMEG3010BEAZCT-ND - Cut Tape (CT) 1727-PMEG3010BEAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEAZ |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



