
PMEG2005ESFYL | |
|---|---|
DigiKey Part Number | 1727-2288-2-ND - Tape & Reel (TR) 1727-2288-1-ND - Cut Tape (CT) 1727-2288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005ESFYL |
Description | DIODE SCHOTTK 20V 500MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.9 ns | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12180 € | 12,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05619 € | 505,71 € |
| 18.000 | 0,05112 € | 920,16 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |





