
PMCM4401UNEZ | |
|---|---|
DigiKey Part Number | 1727-7624-2-ND - Tape & Reel (TR) 1727-7624-1-ND - Cut Tape (CT) 1727-7624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM4401UNEZ |
Description | MOSFET N-CH 20V 4WLCSP |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.4A (Tj) 400mW Surface Mount 4-WLCSP (0.78x0.78) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.78x0.78) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,22660 € | 22,66 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |










