Similar
Similar
Similar

PESD5V0X1UAB,115 | |
|---|---|
DigiKey Part Number | 1727-1324-2-ND - Tape & Reel (TR) 1727-1324-1-ND - Cut Tape (CT) 1727-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1UAB,115 |
Description | TVS DIODE 5VWM 9VC SOD523 |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,16760 € | 16,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09396 € | 281,88 € |
| 6.000 | 0,08515 € | 510,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |















