SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323

PESD2CANFD27U-UX

DigiKey Part Number
1727-PESD2CANFD27U-UXTR-ND - Tape & Reel (TR)
1727-PESD2CANFD27U-UXCT-ND - Cut Tape (CT)
1727-PESD2CANFD27U-UXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD27U-UX
Description
TVS DIODE 27VWM 45VC SC70
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SC-70 (SOT323)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
1.8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3.1pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
500,16360 €8,18 €
1000,14270 €14,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07854 €235,62 €
6.0000,07085 €425,10 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €