New Product
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD1ETH10L-QYL

DigiKey Part Number
1727-PESD1ETH10L-QYLTR-ND - Tape & Reel (TR)
1727-PESD1ETH10L-QYLCT-ND - Cut Tape (CT)
1727-PESD1ETH10L-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1ETH10L-QYL
Description
PESD1ETH10L-Q/SOD882/DFN1006-2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
94W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
cms-message-no-backorder
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32400 €3,24 €
500,23440 €11,72 €
1000,20530 €20,53 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09878 €987,80 €
20.0000,09089 €1.817,80 €
Manufacturers Standard Package
cms-vat-exclude-title:0,53000 €
Unit Price with VAT:0,63070 €