PESD12VS5UD-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.467
Unit Price: 0,69000 €
Datasheet
Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD12VS5UD-QX

DigiKey Part Number
1727-PESD12VS5UD-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD12VS5UD-QX
Description
TVS DIODE 12VWM 24VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
12.5V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
73pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16773 €503,19 €
6.0000,15356 €921,36 €
Manufacturers Standard Package
Unit Price without VAT:0,16773 €
Unit Price with VAT:0,19960 €