6 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 TSSOP
Nexperia Isolation Solutions for High Power Systems
Nexperia Transformer Drivers

NXF6501DC-Q100Z

DigiKey Part Number
1727-NXF6501DC-Q100ZTR-ND - Tape & Reel (TR)
1727-NXF6501DC-Q100ZCT-ND - Cut Tape (CT)
1727-NXF6501DC-Q100ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXF6501DC-Q100Z
Description
1.2 A TRANSFORMER DRIVER FOR ISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC 6-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
-
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,08100 €10,81 €
500,91900 €45,95 €
1000,86870 €86,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72474 €2.174,22 €
6.0000,70882 €4.252,92 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €