SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-883
DFN0606 MOSFETs

NX138BKMYL

DigiKey Part Number
1727-NX138BKMYLTR-ND - Tape & Reel (TR)
1727-NX138BKMYLCT-ND - Cut Tape (CT)
1727-NX138BKMYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX138BKMYL
Description
MOSFET N-CH 60V 380MA DFN1006-3
Customer Reference
Detailed Description
N-Channel 60 V 380mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.3Ohm @ 380mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
500,04500 €2,25 €
1000,04140 €4,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02903 €290,30 €
20.0000,02820 €564,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €