
NSF060120D7A0-QJ | |
|---|---|
DigiKey Part Number | 1727-NSF060120D7A0-QJ-ND |
Manufacturer | |
Manufacturer Product Number | NSF060120D7A0-QJ |
Description | NSF060120D7A0-Q/SOT8070/TO263- |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38A (Tc) 183W (Tc) Surface Mount TO-236-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 2.9V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1335 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 183W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 6,66300 € | 66,63 € |
| 50 | 5,34800 € | 267,40 € |
| 100 | 4,92530 € | 492,53 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

