
NSF030120D7A0-QJ | |
|---|---|
DigiKey Part Number | 1727-NSF030120D7A0-QJ-ND |
Manufacturer | |
Manufacturer Product Number | NSF030120D7A0-QJ |
Description | NSF030120D7A0-Q/SOT8070/TO263- |
Customer Reference | |
Detailed Description | N-Channel 1200 V 69A (Tc) 306W (Tc) Surface Mount TO-236-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 2.9V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 8,34600 € | 83,46 € |
| 50 | 6,76180 € | 338,09 € |
| 100 | 6,25280 € | 625,28 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

