
HEF40244BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF40244BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF40244BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF40244BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40244BT-Q100J |
Description | IC BUFFER NON-INVERT 15V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 62mA, 45mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34600 € | 13,46 € |
| 50 | 1,15180 € | 57,59 € |
| 100 | 1,09160 € | 109,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93243 € | 1.864,86 € |
| 4.000 | 0,91108 € | 3.644,32 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |










