8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VDFN Exposed Pad
8-VDFN Exposed Pad
Nexperia- e-mode GaN FETs | First Look

GAN190-650EBEZ

DigiKey Part Number
1727-GAN190-650EBEZTR-ND - Tape & Reel (TR)
1727-GAN190-650EBEZCT-ND - Cut Tape (CT)
1727-GAN190-650EBEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAN190-650EBEZ
Description
650 V, 190 MOHM GALLIUM NITRIDE
Customer Reference
Detailed Description
N-Channel 650 V 11.5A (Tc) 125W (Tc) Surface Mount, Wettable Flank DFN8080-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
190mOhm @ 3.9A, 6V
Vgs(th) (Max) @ Id
2.5V @ 12.2mA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 6 V
Vgs (Max)
+7V, -1.4V
Input Capacitance (Ciss) (Max) @ Vds
96 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
DFN8080-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,73000 €5,73 €
103,83600 €38,36 €
503,02020 €151,01 €
1002,75780 €275,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47693 €3.692,33 €
Manufacturers Standard Package
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €