



GAN140-650EBEZ | |
|---|---|
DigiKey Part Number | 1727-GAN140-650EBEZTR-ND - Tape & Reel (TR) 1727-GAN140-650EBEZCT-ND - Cut Tape (CT) 1727-GAN140-650EBEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN140-650EBEZ |
Description | 650 V, 140 MOHM GALLIUM NITRIDE |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 113W (Tc) Surface Mount, Wettable Flank DFN8080-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 5A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 17.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 6 V | |
Vgs (Max) | +7V, -1.4V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN8080-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 5,45800 € | 54,58 € |
| 50 | 4,35980 € | 217,99 € |
| 100 | 4,00670 € | 400,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,31904 € | 5.797,60 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |








