TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C3V6,215

DigiKey Part Number
1727-BZB84-C3V6,215TR-ND - Tape & Reel (TR)
1727-BZB84-C3V6,215CT-ND - Cut Tape (CT)
1727-BZB84-C3V6,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-C3V6,215
Description
DIODE ZENER ARRAY 3.6V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-C3V6,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.124
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
500,09760 €4,88 €
1000,08470 €8,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04090 €122,70 €
6.0000,03654 €219,24 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €